Part Details for WTB26SAD11J by AirBorn Inc
Overview of WTB26SAD11J by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB26SAD11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB26SAD11J
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row STR&RA Cable Receptacle RoHS: Compliant | 0 |
|
$38.2600 / $60.5500 | Order Now |
DISTI #
WTB26SAD11J
|
TTI | Rectangular MIL Spec Connectors 2 Row STR&RA Cable Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$25.3800 / $60.5500 | Buy Now |
DISTI #
ABNWTB26SAD11J
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$26.9043 / $54.1566 | Buy Now |
Part Details for WTB26SAD11J
WTB26SAD11J CAD Models
WTB26SAD11J Part Data Attributes:
|
WTB26SAD11J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB26SAD11J
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for WTB26SAD11J
This table gives cross-reference parts and alternative options found for WTB26SAD11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB26SAD11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-93-026-10-004 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Mill-Max Mfg Corp | WTB26SAD11J vs 803-93-026-10-004 |
517.028.003.026.000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | WTB26SAD11J vs 517.028.003.026.000 |
BL1276226S | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WTB26SAD11J vs BL1276226S |
MK21726Z | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WTB26SAD11J vs MK21726Z |
53-136-26-4-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB26SAD11J vs 53-136-26-4-T |
55-136-26-1-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB26SAD11J vs 55-136-26-1-T |
BL1276226Z | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WTB26SAD11J vs BL1276226Z |
53-136-26-1-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB26SAD11J vs 53-136-26-1-T |
517.028.035.026.000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | WTB26SAD11J vs 517.028.035.026.000 |
30-136-26-2-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB26SAD11J vs 30-136-26-2-T |