Parametric results for: NRSA471M100V16X31TR under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UVK2D330MPD
Nichicon Corporation
$0.0014 Yes Yes Active 33 µF 200 V 200 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 364 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCGPR63V225M5X11
SPC Multicomp
$0.0036 Yes Active 2.2 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.386 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMR10V476M4X7
SPC Multicomp
$0.0048 Yes Active 47 µF 10 V 43 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UPM2A390MPD6
Nichicon Corporation
$0.0063 Yes Yes Active 39 µF 100 V 193 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 117 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 5 mm WIRE 10 mm 16 mm NICHICON CORP , compliant EAR99 8532.22.00
MCUMR6V3476M4X5
SPC Multicomp
$0.0079 Yes Active 47 µF 6.3 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 5 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR63V475M5X11
SPC Multicomp
$0.0079 Yes Active 4.7 µF 63 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.961 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR100V105M5X11
SPC Multicomp
$0.0101 Yes Active 1 µF 100 V 16 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1 µA 0.08 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH63V105M5X11
SPC Multicomp
$0.0108 Yes Active 1 µF 63 V 12 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR16V107M6.3X11
SPC Multicomp
$0.0109 Yes Active 100 µF 16 V 170 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.17 85 °C -40 °C 2 Radial NO 2.5 mm WIRE 6.3 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH100V474M5X11
SPC Multicomp
$0.0113 Yes Active 470 nF 100 V 10 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20