Part Details for MCGPR16V107M6.3X11 by SPC Multicomp
Overview of MCGPR16V107M6.3X11 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR16V107M6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9670
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.54Mmrohs Compliant: Yes |Multicomp Pro MCGPR16V107M6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2711 |
|
$0.0150 | Buy Now |
DISTI #
38K4668
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 100 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR16V107M6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3281 |
|
$0.0060 | Buy Now |
DISTI #
9451080
|
element14 Asia-Pacific | CAP, 100F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 17444 |
|
$0.0361 / $0.0502 | Buy Now |
DISTI #
9451080
|
Farnell | CAP, 100F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 13506 |
|
$0.0242 / $0.1188 | Buy Now |
Part Details for MCGPR16V107M6.3X11
MCGPR16V107M6.3X11 CAD Models
MCGPR16V107M6.3X11 Part Data Attributes:
|
MCGPR16V107M6.3X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR16V107M6.3X11
SPC Multicomp
CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR16V107M6.3X11
This table gives cross-reference parts and alternative options found for MCGPR16V107M6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR16V107M6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
230B101M016SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MCGPR16V107M6.3X11 vs 230B101M016SP |
16NA100MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | MCGPR16V107M6.3X11 vs 16NA100MEFCT16.3X11 |
UFM1C101MEA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR16V107M6.3X11 vs UFM1C101MEA |
ELLA160ETE101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MCGPR16V107M6.3X11 vs ELLA160ETE101MF11D |
NRSA101M16V6.3X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | MCGPR16V107M6.3X11 vs NRSA101M16V6.3X11TBST |
NRSA101M16V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR16V107M6.3X11 vs NRSA101M16V6.3X11F |
ESME160ELL101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MCGPR16V107M6.3X11 vs ESME160ELL101MF11D |
RLA101M1CBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MCGPR16V107M6.3X11 vs RLA101M1CBK-0611S |
UFX1C101MEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR16V107M6.3X11 vs UFX1C101MEJ |
ELLA160ETD101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MCGPR16V107M6.3X11 vs ELLA160ETD101MF11D |