Part Details for MCGPR63V475M5X11 by SPC Multicomp
Overview of MCGPR63V475M5X11 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR63V475M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4713
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 4.7 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR63V475M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2240 |
|
$0.0040 | Buy Now |
DISTI #
70K9716
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 63V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR63V475M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1383 |
|
$0.0100 | Buy Now |
DISTI #
9451471
|
element14 Asia-Pacific | CAP, 4.7F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 7937 |
|
$0.0251 / $0.0354 | Buy Now |
DISTI #
9451471
|
Farnell | CAP, 4.7F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 7937 |
|
$0.0197 / $0.0866 | Buy Now |
Part Details for MCGPR63V475M5X11
MCGPR63V475M5X11 CAD Models
MCGPR63V475M5X11 Part Data Attributes:
|
MCGPR63V475M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR63V475M5X11
SPC Multicomp
CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.002961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR63V475M5X11
This table gives cross-reference parts and alternative options found for MCGPR63V475M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR63V475M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME630ETD4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MCGPR63V475M5X11 vs ESME630ETD4R7ME11D |
NRSA4R7M63V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR63V475M5X11 vs NRSA4R7M63V5X11TBF |
SG1J475M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT | Samwha Electronics | MCGPR63V475M5X11 vs SG1J475M05011 |
MAL203878478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V475M5X11 vs MAL203878478E3 |
SG1J475M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT | Samwha Electronics | MCGPR63V475M5X11 vs SG1J475M05011PC |
MALREKA05AA147J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V475M5X11 vs MALREKA05AA147J00K |
UVX1J4R7MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | MCGPR63V475M5X11 vs UVX1J4R7MDA |
NRSA4R7M63V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR63V475M5X11 vs NRSA4R7M63V5X11TBF1F |
NRSS4R7M63V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | MCGPR63V475M5X11 vs NRSS4R7M63V5X11TBF |
MALREKA00AA147J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V475M5X11 vs MALREKA00AA147J00K |