Part Details for MCGPR100V105M5X11 by SPC Multicomp
Overview of MCGPR100V105M5X11 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR100V105M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9660
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR100V105M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2707 |
|
$0.0370 / $0.2220 | Buy Now |
DISTI #
38K4660
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 1 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR100V105M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1895 |
|
$0.0050 | Buy Now |
DISTI #
9451552
|
element14 Asia-Pacific | CAP, 1F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 5623 |
|
$0.0258 / $0.0361 | Buy Now |
DISTI #
9451552
|
Farnell | CAP, 1F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 5573 |
|
$0.0191 / $0.0848 | Buy Now |
Part Details for MCGPR100V105M5X11
MCGPR100V105M5X11 CAD Models
MCGPR100V105M5X11 Part Data Attributes:
|
MCGPR100V105M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR100V105M5X11
SPC Multicomp
CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR100V105M5X11
This table gives cross-reference parts and alternative options found for MCGPR100V105M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR100V105M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP2A010MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR100V105M5X11 vs UVP2A010MDD1CP |
UFX2A010MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR100V105M5X11 vs UFX2A010MDJ |
515D105M100JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR100V105M5X11 vs 515D105M100JA6AE3 |
MALREKA00AA110LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | MCGPR100V105M5X11 vs MALREKA00AA110LL0K |
BSME101ETE1R0ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MCGPR100V105M5X11 vs BSME101ETE1R0ME11D |
ESMG101EC51R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MCGPR100V105M5X11 vs ESMG101EC51R0ME11D |
100YK1MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MCGPR100V105M5X11 vs 100YK1MKC5X11 |
BSME101ELL1R0ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MCGPR100V105M5X11 vs BSME101ELL1R0ME11D |
NRSA1R0M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR100V105M5X11 vs NRSA1R0M100V5X11TBF1F |
MALREKA00AA110L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR100V105M5X11 vs MALREKA00AA110L00K |