Part Details for MCRH63V105M5X11 by SPC Multicomp
Overview of MCRH63V105M5X11 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH63V105M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9783
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 63V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH63V105M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2890 |
|
$0.0390 / $0.2380 | Buy Now |
DISTI #
38K4853
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 1 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH63V105M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1177 |
|
$0.0050 | Buy Now |
DISTI #
9452001
|
element14 Asia-Pacific | CAP, 1F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 9733 |
|
$0.0273 / $0.0384 | Buy Now |
DISTI #
9452001
|
Farnell | CAP, 1F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 9007 |
|
$0.0207 / $0.0912 | Buy Now |
Part Details for MCRH63V105M5X11
MCRH63V105M5X11 CAD Models
MCRH63V105M5X11 Part Data Attributes:
|
MCRH63V105M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH63V105M5X11
SPC Multicomp
CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 12 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH63V105M5X11
This table gives cross-reference parts and alternative options found for MCRH63V105M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V105M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH063M1R00B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH63V105M5X11 vs SH063M1R00B2F-0511 |
SN063M1R00B2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MCRH63V105M5X11 vs SN063M1R00B2F-0511 |
SH063M1R00A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH63V105M5X11 vs SH063M1R00A2F-0511 |
SH063M1R00A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH63V105M5X11 vs SH063M1R00A5F-0511 |
SB063M1R00B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MCRH63V105M5X11 vs SB063M1R00B2F-0511 |
SB063M1R00A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MCRH63V105M5X11 vs SB063M1R00A2F-0511 |
SN063M1R00A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MCRH63V105M5X11 vs SN063M1R00A2F-0511 |
EEUEB1J1R0S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MCRH63V105M5X11 vs EEUEB1J1R0S |