Part Details for MCGPR63V225M5X11 by SPC Multicomp
Overview of MCGPR63V225M5X11 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR63V225M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4710
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 2.2 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR63V225M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4139 |
|
$0.0040 | Buy Now |
DISTI #
70K9713
|
Newark | Aluminum Electrolytic Capacitor 2.2Uf, 63V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR63V225M5X11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0490 | Buy Now |
DISTI #
9451463
|
element14 Asia-Pacific | CAP, 2.2F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 3174 |
|
$0.0251 / $0.0354 | Buy Now |
DISTI #
9451463
|
Farnell | CAP, 2.2F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 3109 |
|
$0.0199 / $0.0872 | Buy Now |
Part Details for MCGPR63V225M5X11
MCGPR63V225M5X11 CAD Models
MCGPR63V225M5X11 Part Data Attributes:
|
MCGPR63V225M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR63V225M5X11
SPC Multicomp
CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.001386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR63V225M5X11
This table gives cross-reference parts and alternative options found for MCGPR63V225M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR63V225M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1J225M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MCGPR63V225M5X11 vs SG1J225M05011 |
SK063M2R20A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MCGPR63V225M5X11 vs SK063M2R20A2F-0511 |
MALREKA00AA122JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | MCGPR63V225M5X11 vs MALREKA00AA122JL0K |
MAL203858228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V225M5X11 vs MAL203858228E3 |
MALREKA00AA122JM0K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MCGPR63V225M5X11 vs MALREKA00AA122JM0K |
SD1J225M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MCGPR63V225M5X11 vs SD1J225M05011PB |
MAL203878228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V225M5X11 vs MAL203878228E3 |
MALREKA05AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V225M5X11 vs MALREKA05AA122J00K |
MALREKA00AA122JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MCGPR63V225M5X11 vs MALREKA00AA122JM0K |
MALREKA00AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR63V225M5X11 vs MALREKA00AA122J00K |