-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency off line converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5557
|
Newark | Input Voltage Ac Min:195V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:8Pins, Power Rating:13W, Topology:Buck (Step Down), Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-Rohs Compliant: Yes |Stmicroelectronics VIPER12ADIP-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3290 | Buy Now |
DISTI #
497-5575-5-ND
|
DigiKey | IC OFFLINE SWITCH 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5804 In Stock |
|
$0.3565 / $0.6700 | Buy Now |
DISTI #
VIPER12ADIP-E
|
Avnet Americas | Primary Switch 8-Pin PDIP Tube - Rail/Tube (Alt: VIPER12ADIP-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3859 / $0.4024 | Buy Now |
DISTI #
511-VIPER12ADIP-E
|
Mouser Electronics | AC/DC Converters Low Power OFF-Line SMPS Primary RoHS: Compliant | 3321 |
|
$0.3560 / $0.5700 | Buy Now |
|
STMicroelectronics | SMPS primary IC RoHS: Compliant Min Qty: 1 | 3321 |
|
$0.3800 / $0.5900 | Buy Now |
|
Future Electronics | VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 11800Tube |
|
$0.3650 / $0.4450 | Buy Now |
|
Future Electronics | VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 600Tube |
|
$0.3650 / $0.4300 | Buy Now |
|
Future Electronics | VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
|
Future Electronics | VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4450 | Buy Now |
DISTI #
78819874
|
Verical | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP Min Qty: 14 Package Multiple: 1 Date Code: 2401 | Americas - 1652 |
|
$0.3860 / $0.5808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER12ADIP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER12ADIP-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.48 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VIPER12ADIP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER12ADIP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR-TOP201YAI | Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | VIPER12ADIP-E vs PWR-TOP201YAI |
FSDM0365RL | 12A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | VIPER12ADIP-E vs FSDM0365RL |
TOP221YN | Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | VIPER12ADIP-E vs TOP221YN |
FSD200 | Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7, DIP-8/7 | Fairchild Semiconductor Corporation | VIPER12ADIP-E vs FSD200 |
ICE3A2065 | SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | VIPER12ADIP-E vs ICE3A2065 |
ICE3B0365 | Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | VIPER12ADIP-E vs ICE3B0365 |
ICE3A0565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | VIPER12ADIP-E vs ICE3A0565 |
KA5H0265RCTU | 8 A SWITCHING REGULATOR, 110 kHz SWITCHING FREQ-MAX, PSFM5, TO-220F, 5 PIN | Rochester Electronics LLC | VIPER12ADIP-E vs KA5H0265RCTU |
KA5H0265RC-TU | 8 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Fairchild Semiconductor Corporation | VIPER12ADIP-E vs KA5H0265RC-TU |
FSDL321 | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8 | onsemi | VIPER12ADIP-E vs FSDL321 |