Part Details for FSD200 by Fairchild Semiconductor Corporation
Overview of FSD200 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FSD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.8500 / $1.7000 | Buy Now |
Part Details for FSD200
FSD200 CAD Models
FSD200 Part Data Attributes:
|
FSD200
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSD200
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.7 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.365 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 142 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FSD200
This table gives cross-reference parts and alternative options found for FSD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDL0365RNB | 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSD200 vs FSDL0365RNB |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | FSD200 vs ICE3A1565 |
KA5L0380R | Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | FSD200 vs KA5L0380R |
TOP200YN | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Power Integrations | FSD200 vs TOP200YN |
TOP242P | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | FSD200 vs TOP242P |
TEA1623P/N1,112 | TEA1623P; TEA1623PH - STARplug switched mode power supply controller IC DIP 8-Pin | NXP Semiconductors | FSD200 vs TEA1623P/N1,112 |
TEA1520P/N2,112 | SMPS ICs for low-power systems DIP 8-Pin | NXP Semiconductors | FSD200 vs TEA1520P/N2,112 |
TNY266P | Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | FSD200 vs TNY266P |
TEA1622P/N1,112 | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | FSD200 vs TEA1622P/N1,112 |
TOP232PN | Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | FSD200 vs TOP232PN |