Datasheets
ICE3A0565 by:

Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for ICE3A0565 by Infineon Technologies AG

Overview of ICE3A0565 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICE3A0565

ICE3A0565 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICE3A0565 Part Data Attributes:

ICE3A0565 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
ICE3A0565 Infineon Technologies AG Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.52 mm
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.37 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 100 kHz
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for ICE3A0565

This table gives cross-reference parts and alternative options found for ICE3A0565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A0565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICE3A0565 SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC ICE3A0565 vs ICE3A0565
Part Number Description Manufacturer Compare
FSDL0365RNB 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 Rochester Electronics LLC ICE3A0565 vs FSDL0365RNB
ICE3A1565 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Infineon Technologies AG ICE3A0565 vs ICE3A1565
KA5L0380R Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation ICE3A0565 vs KA5L0380R
TOP200YN Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN Power Integrations ICE3A0565 vs TOP200YN
TOP242P Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 Power Integrations ICE3A0565 vs TOP242P
TEA1623P/N1,112 TEA1623P; TEA1623PH - STARplug switched mode power supply controller IC DIP 8-Pin NXP Semiconductors ICE3A0565 vs TEA1623P/N1,112
TEA1520P/N2,112 SMPS ICs for low-power systems DIP 8-Pin NXP Semiconductors ICE3A0565 vs TEA1520P/N2,112
TNY266P Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 Power Integrations ICE3A0565 vs TNY266P
TEA1622P/N1,112 IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller NXP Semiconductors ICE3A0565 vs TEA1622P/N1,112
TOP232PN Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 Power Integrations ICE3A0565 vs TOP232PN

ICE3A0565 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE3A0565 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE3A0565 by Infineon Technologies AG

  • Please alert me when ICE3A0565 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE3A0565 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE3A0565 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE3A0565 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE3A0565.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE3A0565 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: