Part Details for PWR-TOP201YAI by Power Integrations
Overview of PWR-TOP201YAI by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR-TOP201YAI
PWR-TOP201YAI CAD Models
PWR-TOP201YAI Part Data Attributes:
|
PWR-TOP201YAI
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PWR-TOP201YAI
Power Integrations
Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.0001 A | |
Output Voltage-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PWR-TOP201YAI
This table gives cross-reference parts and alternative options found for PWR-TOP201YAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR-TOP201YAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDL0365RNB | 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | PWR-TOP201YAI vs FSDL0365RNB |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | PWR-TOP201YAI vs ICE3A1565 |
KA5L0380R | Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | PWR-TOP201YAI vs KA5L0380R |
TOP200YN | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Power Integrations | PWR-TOP201YAI vs TOP200YN |
TOP242P | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | PWR-TOP201YAI vs TOP242P |
TEA1623P/N1,112 | TEA1623P; TEA1623PH - STARplug switched mode power supply controller IC DIP 8-Pin | NXP Semiconductors | PWR-TOP201YAI vs TEA1623P/N1,112 |
TEA1520P/N2,112 | SMPS ICs for low-power systems DIP 8-Pin | NXP Semiconductors | PWR-TOP201YAI vs TEA1520P/N2,112 |
TNY266P | Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | PWR-TOP201YAI vs TNY266P |
TEA1622P/N1,112 | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | PWR-TOP201YAI vs TEA1622P/N1,112 |
TOP232PN | Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | PWR-TOP201YAI vs TOP232PN |