Part Details for ICE3B0365 by Infineon Technologies AG
Overview of ICE3B0365 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3B0365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICE3B0365-ND
|
DigiKey | OFF-LINE SMPS CURRENT MODE CONTR Min Qty: 594 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8357 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | ICE3B0365 - Off-Line SMPS Current Mode Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8357 |
|
$0.4338 / $0.5104 | Buy Now |
Part Details for ICE3B0365
ICE3B0365 CAD Models
ICE3B0365 Part Data Attributes:
|
ICE3B0365
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B0365
Infineon Technologies AG
Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3B0365
This table gives cross-reference parts and alternative options found for ICE3B0365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3B0365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDL0365RNB | 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | ICE3B0365 vs FSDL0365RNB |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3B0365 vs ICE3A1565 |
KA5L0380R | Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | ICE3B0365 vs KA5L0380R |
TOP200YN | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Power Integrations | ICE3B0365 vs TOP200YN |
TOP242P | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | ICE3B0365 vs TOP242P |
TEA1623P/N1,112 | TEA1623P; TEA1623PH - STARplug switched mode power supply controller IC DIP 8-Pin | NXP Semiconductors | ICE3B0365 vs TEA1623P/N1,112 |
TEA1520P/N2,112 | SMPS ICs for low-power systems DIP 8-Pin | NXP Semiconductors | ICE3B0365 vs TEA1520P/N2,112 |
TNY266P | Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | ICE3B0365 vs TNY266P |
TEA1622P/N1,112 | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | ICE3B0365 vs TEA1622P/N1,112 |
TOP232PN | Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | ICE3B0365 vs TOP232PN |