Datasheets
FSDL321 by:

Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8

Part Details for FSDL321 by onsemi

Overview of FSDL321 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for FSDL321

FSDL321 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FSDL321 Part Data Attributes:

FSDL321 onsemi
Buy Now Datasheet
Compare Parts:
FSDL321 onsemi Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description DIP, DIP8,.3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.415 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 55 kHz
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for FSDL321

This table gives cross-reference parts and alternative options found for FSDL321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDL321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FSDL321 Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 Fairchild Semiconductor Corporation FSDL321 vs FSDL321
FSDL321 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 Rochester Electronics LLC FSDL321 vs FSDL321
Part Number Description Manufacturer Compare
FSDL0365RNB 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 Rochester Electronics LLC FSDL321 vs FSDL0365RNB
ICE3A1565 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Infineon Technologies AG FSDL321 vs ICE3A1565
KA5L0380R Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation FSDL321 vs KA5L0380R
TOP200YN Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN Power Integrations FSDL321 vs TOP200YN
TOP242P Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 Power Integrations FSDL321 vs TOP242P
TEA1623P/N1,112 TEA1623P; TEA1623PH - STARplug switched mode power supply controller IC DIP 8-Pin NXP Semiconductors FSDL321 vs TEA1623P/N1,112
TEA1520P/N2,112 SMPS ICs for low-power systems DIP 8-Pin NXP Semiconductors FSDL321 vs TEA1520P/N2,112
TNY266P Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 Power Integrations FSDL321 vs TNY266P
TEA1622P/N1,112 IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller NXP Semiconductors FSDL321 vs TEA1622P/N1,112
TOP232PN Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 Power Integrations FSDL321 vs TOP232PN

FSDL321 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSDL321 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSDL321 by onsemi

  • Please alert me when FSDL321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FSDL321 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSDL321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FSDL321 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSDL321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSDL321 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: