Part Details for TT11AGPC1 by TE Connectivity
Overview of TT11AGPC1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT11AGPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F4038
|
Newark | Switch, Toggle, Spst, 20V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: No |Alcoswitch Te Connectivity TT11AGPC1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $10.4000 | Buy Now |
DISTI #
2-1437561-3
|
Avnet Americas | Switch Toggle ON None OFF SPST Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 2-1437561-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000004486
|
Sager | Toggle Switches SPST ON-NONE-OFF | 0 |
|
Buy Now |
Part Details for TT11AGPC1
TT11AGPC1 CAD Models
TT11AGPC1 Part Data Attributes:
|
TT11AGPC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11AGPC1
TE Connectivity
Toggle Switch, SPST, On-off, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 26 deg | |
Actuator Finish | GOLD | |
Actuator Length | 0.21 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 5.23 mm | |
Body Color | BLACK | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TT11AGPC1
This table gives cross-reference parts and alternative options found for TT11AGPC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT11AGPC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825219-2 | Toggle Switch | TE Connectivity | TT11AGPC1 vs 1825219-2 |