-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Baton Short Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F784
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:3A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: No |Alcoswitch Te Connectivity TT11DGPC1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
450-1319-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3241 | Buy Now |
DISTI #
2-1437561-6
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 2-1437561-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5459 / $6.2615 | Buy Now |
DISTI #
506-TT11DGPC1
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RoHS: Not Compliant | 378 |
|
$6.1300 / $10.0600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount |
25 In Stock |
|
$4.6100 / $6.7400 | Buy Now |
DISTI #
51557916
|
Verical | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Min Qty: 25 Package Multiple: 25 Date Code: 1312 | Americas - 25 |
|
$8.7646 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 3 | 13 |
|
$6.8963 / $13.7925 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 3 | 3 |
|
$6.8963 / $13.7925 | Buy Now |
DISTI #
2-1437561-6
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 2-1437561-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5459 / $6.2615 | Buy Now |
DISTI #
000000000000004487
|
Sager | Toggle Switches SPDT ON-NONE-ON Min Qty: 1000 | 0 |
|
$5.8700 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TT11DGPC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11DGPC1
TE Connectivity
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Baton Short Type Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 26 deg | |
Actuator Finish | GOLD | |
Actuator Length | 0.21 inch | |
Actuator Type | BATON SHORT TYPE | |
Body Breadth | 5.334 mm | |
Body Color | BLACK | |
Body Height | 22.86 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for TT11DGPC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT11DGPC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT11DGPC104 | Toggle Switch | TE Connectivity | TT11DGPC1 vs TT11DGPC104 |