Part Details for TT11DGPC104 by TE Connectivity
Overview of TT11DGPC104 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT11DGPC104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1255
|
Newark | Tt11Dgpc104 |Alcoswitch Te Connectivity TT11DGPC104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $9.0800 | Buy Now |
DISTI #
506-TT11DGPC104
|
Mouser Electronics | Toggle Switches TOG SW W/GOLD PC RoHS: Compliant | 420 |
|
$6.8500 / $8.7000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
3 Partner Stock 1000 On Order |
|
$6.5200 / $7.6200 | Buy Now |
DISTI #
1825219-3
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7800 / $6.9200 | Buy Now |
DISTI #
1825219-3
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 1 | 10 |
|
$10.6700 / $12.4000 | Buy Now |
DISTI #
000000000002660333
|
Sager | Toggle Switches TOG SW W/GOLD PC Min Qty: 1000 | 0 |
|
$7.2000 / $7.4800 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
3 Partner Stock 1000 On Order |
|
$6.5200 / $7.6200 | Buy Now |
|
Neutron USA | Alcoswitch, Switch, Toggle(baton), Vert. PC Mnt, 3 A, 125 VAC, SPDT, On-None-On, PC Tail | 50 |
|
$30.3000 | Buy Now |
Part Details for TT11DGPC104
TT11DGPC104 CAD Models
TT11DGPC104 Part Data Attributes
|
TT11DGPC104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11DGPC104
TE Connectivity
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TT11DGPC104
This table gives cross-reference parts and alternative options found for TT11DGPC104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT11DGPC104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TT11DGPC1 | TE Connectivity | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Baton Short Type Actuator, Panel Mount | TT11DGPC104 vs TT11DGPC1 |
1825219-3 | TE Connectivity | $9.9409 | TOGGLE SWITCH | TT11DGPC104 vs 1825219-3 |
TST11DGPC1D04 | TE Connectivity | $16.7649 | Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount | TT11DGPC104 vs TST11DGPC1D04 |
1825455-1 | TE Connectivity | $16.6420 | Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount | TT11DGPC104 vs 1825455-1 |
1825219-2 | TE Connectivity | $17.9977 | Toggle Switch | TT11DGPC104 vs 1825219-2 |