Part Details for 1825455-1 by TE Connectivity
Overview of 1825455-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825455-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0281
|
Newark | Tst11Dgpc1D04 |Amp Te Connectivity 1825455-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$13.8900 / $20.6800 | Buy Now |
DISTI #
2266-1825455-1-ND
|
DigiKey | TST11DGPC1D04 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$13.1100 / $13.6100 | Buy Now |
DISTI #
1825455-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 1825455-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1825455-1
|
Mouser Electronics | Toggle Switches TST11DGPC1D04 RoHS: Compliant | 0 |
|
$13.1100 | Order Now |
|
Onlinecomponents.com | TST11DGPC1D04 RoHS: Compliant |
110 In Stock |
|
$13.1500 / $18.9900 | Buy Now |
DISTI #
19485233
|
Verical | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Min Qty: 5 Package Multiple: 1 | Americas - 89 |
|
$12.3000 / $12.7600 | Buy Now |
DISTI #
18254551-TEC
|
TME | Switch: toggle | 89 |
|
Buy Now | |
|
Master Electronics | TST11DGPC1D04 RoHS: Compliant |
110 In Stock |
|
$13.1500 / $18.9900 | Buy Now |
Part Details for 1825455-1
1825455-1 CAD Models
1825455-1 Part Data Attributes
|
1825455-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825455-1
TE Connectivity
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON SHORT TYPE | |
Body Length or Diameter | 5.23 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1825455-1
This table gives cross-reference parts and alternative options found for 1825455-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825455-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TST11DGPC1D04 | Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount | TE Connectivity | 1825455-1 vs TST11DGPC1D04 |
TT11AGPC104 | TOGGLE SWITCH | TE Connectivity | 1825455-1 vs TT11AGPC104 |
TT11DGPC104 | Toggle Switch | TE Connectivity | 1825455-1 vs TT11DGPC104 |
1825219-3 | TOGGLE SWITCH | TE Connectivity | 1825455-1 vs 1825219-3 |