Part Details for 1825219-2 by TE Connectivity
Overview of 1825219-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825219-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1787-ND
|
DigiKey | SWITCH TOGGLE SPST 0.4VA 20V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
181 In Stock |
|
$12.2663 / $18.0400 | Buy Now |
DISTI #
1825219-2
|
Avnet Americas | Switch Toggle ON None OFF SPST Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 1825219-2) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$10.3848 / $12.4969 | Buy Now |
DISTI #
16M2504
|
Avnet Americas | Switch Toggle ON None OFF SPST Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 16M2504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 3 Days Container: Bulk | 118 Partner Stock |
|
$12.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$11.0100 | Buy Now |
DISTI #
AMP1825219-2
|
Heilind Electronics | TT11AGPC104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
1460 In Stock |
|
$9.7400 / $14.5400 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$14.0928 / $19.8180 | Buy Now | |
DISTI #
1825219-2
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Each | Americas - 0 |
|
$9.8100 / $11.0900 | Buy Now |
DISTI #
1825219-2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 1 | 10 |
|
$17.6500 / $19.7000 | Buy Now |
Part Details for 1825219-2
1825219-2 CAD Models
1825219-2 Part Data Attributes:
Alternate Parts for 1825219-2
This table gives cross-reference parts and alternative options found for 1825219-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825219-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT11AGPC1 | Toggle Switch, SPST, On-off, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Panel Mount | TE Connectivity | 1825219-2 vs TT11AGPC1 |