Filter Your Search
1 - 4 of 4 results
|
TT11AGPC1
TE Connectivity
|
$0.2163 | No | Obsolete | 400 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BLACK | 0.24 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | 3 | EPOXY TERMINAL SEALED | WAVE | NO | SOLDER | SOLVENT | 0.21 inch | 5.23 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
TT11AGPC104
TE Connectivity
|
$13.7601 | Yes | Active | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
TT11AG-PC-1-ES1
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | TIN LEAD | SOLDER | 7.62 mm | 9.65 mm | 10.41 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||
|
TT11AGPC1ES
TE Connectivity
|
Check for Price | Obsolete | 80000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | ON-OFF | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | BRASS | BLACK | 0.19 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | POLYESTER | 3 | EPOXY | WAVE | NO | TIN-LEAD | SOLDER | SOLVENT | 0.21 inch | 8.636 mm | 22.86 mm | 10.16 mm | 0.19 inch | 0.12 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |