Part Details for TSC426MJA/883B by Maxim Integrated Products
Overview of TSC426MJA/883B by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC426MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC426MJA/883B-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, 8 Pin Ceramic DIP | 40 |
|
$26.4000 / $28.6000 | Buy Now |
|
Quest Components | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, 8 Pin Ceramic DIP | 12 |
|
$39.6000 / $44.0000 | Buy Now |
Part Details for TSC426MJA/883B
TSC426MJA/883B CAD Models
TSC426MJA/883B Part Data Attributes
|
TSC426MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC426MJA/883B
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC426MJA/883B
This table gives cross-reference parts and alternative options found for TSC426MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC426MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8850302PA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs 5962-8850302PA |
ICL7667CPA | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs ICL7667CPA |
MIC427BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TSC426MJA/883B vs MIC427BN |
ICL7667CPA | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Harris Semiconductor | TSC426MJA/883B vs ICL7667CPA |
MAX4426CPA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs MAX4426CPA+ |
MIC4427BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TSC426MJA/883B vs MIC4427BJ |
5962-8850307PA | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Microchip Technology Inc | TSC426MJA/883B vs 5962-8850307PA |
MIC427AJBQ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TSC426MJA/883B vs MIC427AJBQ |
MIC427CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC426MJA/883B vs MIC427CN |
MAX4426CPA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TSC426MJA/883B vs MAX4426CPA+ |