Part Details for MAX4426ESA+ by Maxim Integrated Products
Overview of MAX4426ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4426ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4426ESA+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
30 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 38 |
|
RFQ | |
|
Chip1Cloud | IC MOSFET DRVR DUAL INV 8-SOIC | 38800 |
|
RFQ | |
|
LCSC | Low Side 2 MOSFET 1.5A 20ns 20ns 4.5V18V 1.5A SO-8 Gate Drive ICs ROHS | 23 |
|
$3.5475 | Buy Now |
Part Details for MAX4426ESA+
MAX4426ESA+ CAD Models
MAX4426ESA+ Part Data Attributes:
|
MAX4426ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4426ESA+
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9116 mm |
Alternate Parts for MAX4426ESA+
This table gives cross-reference parts and alternative options found for MAX4426ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4426CSA-T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4426ESA+ vs MAX4426CSA-T |
MAX4426ESA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4426ESA+ vs MAX4426ESA+ |
MIC426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MAX4426ESA+ vs MIC426BM |
MAX4426CSA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4426ESA+ vs MAX4426CSA+ |
MAX4426CSA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4426ESA+ vs MAX4426CSA+ |
MIC426CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MAX4426ESA+ vs MIC426CMT&R |
MAX4426CSA+T | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4426ESA+ vs MAX4426CSA+T |
MIC1426CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SO-8 | Microchip Technology Inc | MAX4426ESA+ vs MIC1426CM |
MAX4426ESA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4426ESA+ vs MAX4426ESA |