Part Details for TSC426CBA-T by Maxim Integrated Products
Overview of TSC426CBA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TSC426CBA-T
TSC426CBA-T CAD Models
TSC426CBA-T Part Data Attributes:
|
TSC426CBA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC426CBA-T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
Alternate Parts for TSC426CBA-T
This table gives cross-reference parts and alternative options found for TSC426CBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC426CBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4426CSA-T | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TSC426CBA-T vs MAX4426CSA-T |
MAX4426ESA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TSC426CBA-T vs MAX4426ESA+ |
MIC426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | TSC426CBA-T vs MIC426BM |
MAX4426CSA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TSC426CBA-T vs MAX4426CSA+ |
MAX4426CSA+ | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TSC426CBA-T vs MAX4426CSA+ |
MIC426CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | TSC426CBA-T vs MIC426CMT&R |
MAX4426CSA+T | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TSC426CBA-T vs MAX4426CSA+T |
MIC1426CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SO-8 | Microchip Technology Inc | TSC426CBA-T vs MIC1426CM |
MAX4426ESA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TSC426CBA-T vs MAX4426ESA |