Part Details for TSC426MJA/883B by Analog Devices Inc
Overview of TSC426MJA/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TSC426MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TSC426MJA/883B-
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Driver RoHS: Not Compliant | 0 |
|
$37.2800 / $37.3500 | Order Now |
|
Analog Devices Inc | Dual-Power MOSFET Drivers Min Qty: 1 Package Multiple: 1 | 1360 |
|
Buy Now | |
|
Ameya Holding Limited | IC DRIVER MOSFET COTS | 1360 |
|
RFQ |
Part Details for TSC426MJA/883B
TSC426MJA/883B CAD Models
TSC426MJA/883B Part Data Attributes:
|
TSC426MJA/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TSC426MJA/883B
Analog Devices Inc
Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-CERDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC426MJA/883B
This table gives cross-reference parts and alternative options found for TSC426MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC426MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CPA | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Harris Semiconductor | TSC426MJA/883B vs ICL7667CPA |
ICL7667MJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | Rochester Electronics LLC | TSC426MJA/883B vs ICL7667MJA |
ICL7667CJA | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Intersil Corporation | TSC426MJA/883B vs ICL7667CJA |
MIC4427BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | TSC426MJA/883B vs MIC4427BJ |
MIC4427BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC426MJA/883B vs MIC4427BJ |
MIC1427CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TSC426MJA/883B vs MIC1427CN |
TSC426MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs TSC426MJA |
TSC426MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs TSC426MJA/883B |
5962-8766001PX | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Intersil Corporation | TSC426MJA/883B vs 5962-8766001PX |
5962-8850301PC | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TSC426MJA/883B vs 5962-8850301PC |