-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4426CPA
|
Mouser Electronics | Gate Drivers Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant | 158 |
|
$4.6600 / $8.2100 | Buy Now |
|
Analog Devices Inc | Dual High-Speed, 1.5A MOSFET D Min Qty: 1 Package Multiple: 1 | 3724 |
|
$4.6632 / $8.2200 | Buy Now |
DISTI #
69165665
|
Verical | Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP N Tube Min Qty: 50 Package Multiple: 50 Date Code: 1931 | Americas - 50 |
|
$4.4150 / $7.0040 | Buy Now |
DISTI #
MAX4426CPA+
|
TME | IC: driver, MOSFET gate driver, DIP8, 1.5A, Ch: 2, 4.5÷18VDC Min Qty: 1 | 0 |
|
$4.0600 / $6.1400 | RFQ |
|
Ameya Holding Limited | Dual High-Speed, 1.5A MOSFET Drivers | 3724 |
|
RFQ | |
DISTI #
2516369
|
Farnell | MOSFET DRIVER, HIGH/LOW SIDE, DIP-8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4426CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4426CPA+
Analog Devices Inc
Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX4426CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CPA | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Harris Semiconductor | MAX4426CPA+ vs ICL7667CPA |
ICL7667MJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | Rochester Electronics LLC | MAX4426CPA+ vs ICL7667MJA |
ICL7667CJA | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Intersil Corporation | MAX4426CPA+ vs ICL7667CJA |
MIC4427BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MAX4426CPA+ vs MIC4427BJ |
MIC4427BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MAX4426CPA+ vs MIC4427BJ |
MIC1427CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MAX4426CPA+ vs MIC1427CN |
TSC426MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4426CPA+ vs TSC426MJA |
TSC426MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4426CPA+ vs TSC426MJA/883B |
5962-8766001PX | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Intersil Corporation | MAX4426CPA+ vs 5962-8766001PX |
5962-8850301PC | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4426CPA+ vs 5962-8850301PC |