-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Single-channel LED driver with 300mA output, open and short detection 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50439-1-ND
|
DigiKey | IC LED DRV LIN PWM 300MA 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4460 / $1.1500 | Buy Now |
DISTI #
595-TPS92611QDGNRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive Single-channel LED driver with 300mA output, open and short detection 8-HVSSOP -40 to 125 RoHS: Compliant | 14752 |
|
$0.4310 / $1.1400 | Buy Now |
|
Quest Components | LED DRIVER, 3-SEGMENT, PDSO8 | 12000 |
|
$0.7302 / $2.4340 | Buy Now |
|
Ameya Holding Limited | 4569 |
|
RFQ | ||
|
Chip1Cloud | LED DRIVER | 36900 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 944 |
|
RFQ | |
|
Win Source Electronics | IC LED DRV LIN PWM 300MA 8HVSSOP / LED Driver IC 1 Output Linear PWM Dimming 300mA 8-HVSSOP | 419600 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92611QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92611QDGNRQ1
Texas Instruments
Automotive Single-channel LED driver with 300mA output, open and short detection 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92611QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92611QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92513DGQT | 42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125 | Texas Instruments | TPS92611QDGNRQ1 vs TPS92513DGQT |
ZLED7001ZI1R | SOIC-8, Reel | Integrated Device Technology Inc | TPS92611QDGNRQ1 vs ZLED7001ZI1R |
IS32LT3125A-GRLA3-TR | LED Driver, 3-Segment, PDSO8, SOP-8 | Lumissil Microsystems | TPS92611QDGNRQ1 vs IS32LT3125A-GRLA3-TR |
PTPS92613QNDRRQ1 | Automotive single-channel LED driver 7-TO-263 -40 to 125 | Texas Instruments | TPS92611QDGNRQ1 vs PTPS92613QNDRRQ1 |
TPS92512DGQR | 42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125 | Texas Instruments | TPS92611QDGNRQ1 vs TPS92512DGQR |
IW3612-05 | LED Driver, 3-Segment, PDSO8, SOIC-8 | Dialog Semiconductor GmbH | TPS92611QDGNRQ1 vs IW3612-05 |
TPS92613QNDRRQ1 | Automotive single-channel LED driver with 600mA output, open and short detection 7-TO-263 -40 to 125 | Texas Instruments | TPS92611QDGNRQ1 vs TPS92613QNDRRQ1 |
TPS92513HVDGQR | 65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125 | Texas Instruments | TPS92611QDGNRQ1 vs TPS92513HVDGQR |
IS32LT3125A-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | TPS92611QDGNRQ1 vs IS32LT3125A-GRLA3-TR |
IS32LT3125-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | TPS92611QDGNRQ1 vs IS32LT3125-GRLA3-TR |