TPS92611QDGNRQ1 vs IS32LT3125A-GRLA3-TR feature comparison

TPS92611QDGNRQ1 Texas Instruments

Buy Now Datasheet

IS32LT3125A-GRLA3-TR Lumissil Microsystems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LUMISSIL MICROSYSTEMS
Package Description MSOP-8 HLSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-01-25
Samacsys Manufacturer Texas Instruments
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 3 3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HLSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.7 mm
Supply Voltage-Max 40 V 42 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 2 1
fmax-Min 0.001 MHz

Compare TPS92611QDGNRQ1 with alternatives

Compare IS32LT3125A-GRLA3-TR with alternatives