Part Details for IW3612-05 by Dialog Semiconductor GmbH
Overview of IW3612-05 by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IW3612-05
IW3612-05 CAD Models
IW3612-05 Part Data Attributes:
|
IW3612-05
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW3612-05
Dialog Semiconductor GmbH
LED Driver, 3-Segment, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | HLSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IW3612-05
This table gives cross-reference parts and alternative options found for IW3612-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW3612-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS92613QNDRRQ1 | Automotive single-channel LED driver 7-TO-263 -40 to 125 | Texas Instruments | IW3612-05 vs PTPS92613QNDRRQ1 |
TPS92611QDGNRQ1 | Automotive Single-channel LED driver with 300mA output, open and short detection 8-HVSSOP -40 to 125 | Texas Instruments | IW3612-05 vs TPS92611QDGNRQ1 |
TPS92613QNDRRQ1 | Automotive single-channel LED driver with 600mA output, open and short detection 7-TO-263 -40 to 125 | Texas Instruments | IW3612-05 vs TPS92613QNDRRQ1 |
IS32LT3125-GRLA3-TR | LED Driver, 3-Segment, PDSO8, SOP-8 | Lumissil Microsystems | IW3612-05 vs IS32LT3125-GRLA3-TR |
BD8372EFJ-M | LED Driver, 3-Segment, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | IW3612-05 vs BD8372EFJ-M |
ILD2035E6327 | LED Driver | Infineon Technologies AG | IW3612-05 vs ILD2035E6327 |
ILD2035E6327XT | LED Driver, 3-Segment, PDSO6, SC-74, 6 PIN | Infineon Technologies AG | IW3612-05 vs ILD2035E6327XT |
NCL32073AD065R2G | LED Driver | onsemi | IW3612-05 vs NCL32073AD065R2G |
TPS92610QPWPRQ1 | Automotive Single-channel LED driver with 450mA output, open, short and single LED short detection. 14-HTSSOP -40 to 125 | Texas Instruments | IW3612-05 vs TPS92610QPWPRQ1 |
ZLED7000ZI1R | SOT-5, Reel | Integrated Device Technology Inc | IW3612-05 vs ZLED7000ZI1R |