Part Details for IS32LT3125A-GRLA3-TR by Integrated Silicon Solution Inc
Overview of IS32LT3125A-GRLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32LT3125A-GRLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3026
|
Newark | 250Ma Single Channel Linear Led Driver With Fault Output Icc=1Ma, Sop8-Ep, t&r |Integrated Silicon Solution (Issi) IS32LT3125A-GRLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.4990 | Buy Now |
Part Details for IS32LT3125A-GRLA3-TR
IS32LT3125A-GRLA3-TR CAD Models
IS32LT3125A-GRLA3-TR Part Data Attributes:
|
IS32LT3125A-GRLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32LT3125A-GRLA3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2018-01-16 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 0.001 MHz |
Alternate Parts for IS32LT3125A-GRLA3-TR
This table gives cross-reference parts and alternative options found for IS32LT3125A-GRLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32LT3125A-GRLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS92613QNDRRQ1 | Automotive single-channel LED driver 7-TO-263 -40 to 125 | Texas Instruments | IS32LT3125A-GRLA3-TR vs PTPS92613QNDRRQ1 |
IW3612-05 | LED Driver, 3-Segment, PDSO8, SOIC-8 | Dialog Semiconductor GmbH | IS32LT3125A-GRLA3-TR vs IW3612-05 |
TPS92611QDGNRQ1 | Automotive Single-channel LED driver with 300mA output, open and short detection 8-HVSSOP -40 to 125 | Texas Instruments | IS32LT3125A-GRLA3-TR vs TPS92611QDGNRQ1 |
TPS92613QNDRRQ1 | Automotive single-channel LED driver with 600mA output, open and short detection 7-TO-263 -40 to 125 | Texas Instruments | IS32LT3125A-GRLA3-TR vs TPS92613QNDRRQ1 |
IS32LT3125-GRLA3-TR | LED Driver, 3-Segment, PDSO8, SOP-8 | Lumissil Microsystems | IS32LT3125A-GRLA3-TR vs IS32LT3125-GRLA3-TR |
BD8372EFJ-M | LED Driver, 3-Segment, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | IS32LT3125A-GRLA3-TR vs BD8372EFJ-M |
ILD2035E6327 | LED Driver | Infineon Technologies AG | IS32LT3125A-GRLA3-TR vs ILD2035E6327 |
ILD2035E6327XT | LED Driver, 3-Segment, PDSO6, SC-74, 6 PIN | Infineon Technologies AG | IS32LT3125A-GRLA3-TR vs ILD2035E6327XT |
NCL32073AD065R2G | LED Driver | onsemi | IS32LT3125A-GRLA3-TR vs NCL32073AD065R2G |
TPS92610QPWPRQ1 | Automotive Single-channel LED driver with 450mA output, open, short and single LED short detection. 14-HTSSOP -40 to 125 | Texas Instruments | IS32LT3125A-GRLA3-TR vs TPS92610QPWPRQ1 |