Part Details for PTPS92613QNDRRQ1 by Texas Instruments
Overview of PTPS92613QNDRRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PTPS92613QNDRRQ1
PTPS92613QNDRRQ1 CAD Models
PTPS92613QNDRRQ1 Part Data Attributes:
|
PTPS92613QNDRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS92613QNDRRQ1
Texas Instruments
Automotive single-channel LED driver 7-TO-263 -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-02 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for PTPS92613QNDRRQ1
This table gives cross-reference parts and alternative options found for PTPS92613QNDRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS92613QNDRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92613QNDRRQ1 | Automotive single-channel LED driver with 600mA output, open and short detection 7-TO-263 -40 to 125 | Texas Instruments | PTPS92613QNDRRQ1 vs TPS92613QNDRRQ1 |