-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5187
|
Newark | Power Load Switch, Wson-8, Power Load Switch Type:-, Input Voltage:5.5V, Current Limit:6A, On State Resistance:0.016Ohm, Distribution Switch Case Style:Wson, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22965DSGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
296-34943-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16459 In Stock |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
595-TPS22965DSGT
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Lo rON,6A Load Switch RoHS: Compliant | 14824 |
|
$0.5110 / $1.3200 | Buy Now |
|
Ameya Holding Limited | TPS22965DSGT, 单 智能电源开关, 6A, 0.8 → 5.5V, 8针 WSON封装 | 182798 |
|
RFQ | |
|
Chip1Cloud | IC LOAD SWITCH 6A 8WSON | 224820 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8WSON | 201 |
|
$0.7092 / $1.1523 | Buy Now |
DISTI #
3124076RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, WSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 114 |
|
$0.6851 / $0.9081 | Buy Now |
DISTI #
3124076
|
element14 Asia-Pacific | POWER LOAD SWITCH, WSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 114 |
|
$0.6851 / $1.3954 | Buy Now |
DISTI #
3124076RL
|
Farnell | POWER LOAD SWITCH, WSON-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 14 |
|
$0.7288 / $0.8615 | Buy Now |
DISTI #
3124076
|
Farnell | POWER LOAD SWITCH, WSON-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 14 |
|
$0.7288 / $1.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22965DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22965DSGT
Texas Instruments
5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22965DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22965DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22965DSGR | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965DSGT vs TPS22965DSGR |
TPS22965TDSGRQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965DSGT vs TPS22965TDSGRQ1 |