-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7-V, 6-A, 16-mΩ load switch with adj. rise time, optional output discharge, and thermal shutdown 8-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5764
|
Newark | Power Load Switch, 5.7V, Wson-8, Power Load Switch Type:High Side, Input Voltage:5.7V, Current Limit:6A, On State Resistance:0.016Ohm, Distribution Switch Case Style:Wson, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22975DSGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46 |
|
$1.2900 / $1.6000 | Buy Now |
DISTI #
296-44602-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1295 In Stock |
|
$0.4589 / $1.1800 | Buy Now |
DISTI #
595-TPS22975DSGT
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.7-V, 6-A, 16-mohm load switch with adj. rise time, optional output discharge, and thermal shutdown 8-WSON -40 to 105 RoHS: Compliant | 4156 |
|
$0.4580 / $0.8100 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH N-CH 6A 8WSON | 119028 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22975DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22975DSGT
Texas Instruments
5.7-V, 6-A, 16-mΩ load switch with adj. rise time, optional output discharge, and thermal shutdown 8-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 0.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22975DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22975DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE8937GN2-HF-3TR | BUF OR INV BASED PRPHL DRVR, PDSO8 | Advanced Power Electronics Corp | TPS22975DSGT vs APE8937GN2-HF-3TR |
PI5PD22965ZAEX | Buffer/Inverter Based Peripheral Driver, PDSO8, GREEN, MO-229, TDFN-8 | Diodes Incorporated | TPS22975DSGT vs PI5PD22965ZAEX |