-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5763
|
Newark | Power Load Switch, 5.7V, Wson-8, Power Load Switch Type:-, Input Voltage:5.7V, Current Limit:6A, On State Resistance:0.016Ohm, Distribution Switch Case Style:Wson, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22965DSGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.1500 | Buy Now |
DISTI #
296-39362-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9842 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
595-TPS22965DSGR
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Lo rON,6A Load Switch RoHS: Compliant | 23921 |
|
$0.3800 / $0.9000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
TPS22965DSGR
|
TME | IC: power switch, 6A, Ch: 1, N-Channel, SMD, WSON8, reel,tape Min Qty: 1 | 940 |
|
$0.3900 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 6A 8WSON | 5500 |
|
RFQ | |
DISTI #
SMC-TPS22965DSGR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 123 |
|
RFQ | |
|
LCSC | UDFN-8-EP(2x2) Power Distribution Switches ROHS | 802 |
|
$0.0936 / $0.2880 | Buy Now |
|
Win Source Electronics | IC LOAD SWITCH 6A 8WSON | 860000 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22965DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22965DSGR
Texas Instruments
5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22965DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22965DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22965TDSGRQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965DSGR vs TPS22965TDSGRQ1 |