-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42376-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15041 In Stock |
|
$0.4313 / $0.8100 | Buy Now |
DISTI #
595-TPS22965NTDSGRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 1-ch, 5.7-V, 4-A, 16-m&Omega, automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 RoHS: Compliant | 77162 |
|
$0.4040 / $0.9500 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 6A 8WSON | 200 |
|
RFQ | |
|
Sense Electronic Company Limited | WSON-8 | 12000 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8WSON | 5100 |
|
$2.4260 / $3.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22965NTDSGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22965NTDSGRQ1
Texas Instruments
1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS22965NTDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22965NTDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE8937GN2-HF-3TR | BUF OR INV BASED PRPHL DRVR, PDSO8 | Advanced Power Electronics Corp | TPS22965NTDSGRQ1 vs APE8937GN2-HF-3TR |
PI5PD22965ZAE | Buffer/Inverter Based Peripheral Driver, PDSO8, GREEN, MO-229, TDFN-8 | Diodes Incorporated | TPS22965NTDSGRQ1 vs PI5PD22965ZAE |
AOZ1336DI | Buffer/Inverter Based Peripheral Driver, 6A, PDSO8, 2 X 2 MM, GREEN, DFN-8 | Alpha & Omega Semiconductor | TPS22965NTDSGRQ1 vs AOZ1336DI |
TPS22965TDSGRQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22965TDSGRQ1 |
TPS22975DSGT | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time, optional output discharge, and thermal shutdown 8-WSON -40 to 105 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22975DSGT |
PI5PD22965ZAEX | Buffer/Inverter Based Peripheral Driver, PDSO8, GREEN, MO-229, TDFN-8 | Diodes Incorporated | TPS22965NTDSGRQ1 vs PI5PD22965ZAEX |
TPS22965NTDSGTQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22965NTDSGTQ1 |
TPS22965QWDSGRQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22965QWDSGRQ1 |
TPS22965DSGR | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22965DSGR |
TPS22965NQWDSGTQ1 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | Texas Instruments | TPS22965NTDSGRQ1 vs TPS22965NQWDSGTQ1 |