TPS22965DSGT vs PI5PD22965ZAE feature comparison

TPS22965DSGT Texas Instruments

Buy Now Datasheet

PI5PD22965ZAE Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Package Description WSON-8 HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4
Length 2 mm 2 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.7 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 2
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 0.8 V
Supply Voltage1-Nom 1.2 V

Compare TPS22965DSGT with alternatives

Compare PI5PD22965ZAE with alternatives