Part Details for TMS320C6701GJC120 by Texas Instruments
Overview of TMS320C6701GJC120 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6701GJC120
TMS320C6701GJC120 CAD Models
TMS320C6701GJC120 Part Data Attributes
|
TMS320C6701GJC120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6701GJC120
Texas Instruments
32-BIT, 120MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6701GJC120
This table gives cross-reference parts and alternative options found for TMS320C6701GJC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6701GJC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6701GJCA167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6701GJCA167 |
TMS320C6201GGP167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6201GGP167 |
TMSC6701GJC16719V | C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90 | Texas Instruments | TMS320C6701GJC120 vs TMSC6701GJC16719V |
V62/04606-01XA | Enhanced product C6201 fixed point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6701GJC120 vs V62/04606-01XA |
TMS320C6201BGJC-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6201BGJC-167 |
SM320C6701GJCA12EP | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6701GJC120 vs SM320C6701GJCA12EP |
SM320C6701GJC12EP | 32-BIT, 120.48MHz, OTHER DSP, PBGA352, 35 X 35 MM, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJC120 vs SM320C6701GJC12EP |
TMS320C6201GGPA-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6201GGPA-167 |
TMS320C6701GJCA120 | C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6701GJCA120 |
TMS320C6201GGP-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJC120 vs TMS320C6201GGP-167 |