Part Details for SM320C6701GJCA12EP by Texas Instruments
Overview of SM320C6701GJCA12EP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320C6701GJCA12EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM320C6701GJCA12EP-ND
|
DigiKey | IC DSP FLOATING-POINT 352-FC/CSP Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$185.7900 | Buy Now |
DISTI #
296-22215-ND
|
DigiKey | IC DSP FLOATING-POINT 352-FC/CSP Min Qty: 2 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$172.7767 | Buy Now |
DISTI #
595-320C6701GJCA12EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fltg-pt Dig Sig Proc Mil enhanced RoHS: Not Compliant | 0 |
|
$172.7700 | Order Now |
|
Rochester Electronics | V62/03669-01XA -320C6701 Floating-pt RoHS: Not Compliant Status: Active Min Qty: 1 | 18 |
|
$159.4400 / $187.5700 | Buy Now |
|
Ameya Holding Limited | IC DSP FLOATING-POINT 352-FC/CSP | 1588 |
|
RFQ |
Part Details for SM320C6701GJCA12EP
SM320C6701GJCA12EP CAD Models
SM320C6701GJCA12EP Part Data Attributes:
|
SM320C6701GJCA12EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C6701GJCA12EP
Texas Instruments
Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 352 | |
Number of Timers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C6701GJCA12EP
This table gives cross-reference parts and alternative options found for SM320C6701GJCA12EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C6701GJCA12EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03669-01XA | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | SM320C6701GJCA12EP vs V62/03669-01XA |