Part Details for SM320C6701GJC12EP by Texas Instruments
Overview of SM320C6701GJC12EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320C6701GJC12EP
SM320C6701GJC12EP CAD Models
SM320C6701GJC12EP Part Data Attributes:
|
SM320C6701GJC12EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C6701GJC12EP
Texas Instruments
32-BIT, 120.48MHz, OTHER DSP, PBGA352, 35 X 35 MM, PLASTIC, BGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 120.48 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C6701GJC12EP
This table gives cross-reference parts and alternative options found for SM320C6701GJC12EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C6701GJC12EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C6701GJCA12EP | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | SM320C6701GJC12EP vs SM320C6701GJCA12EP |
V62/03669-01XA | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | SM320C6701GJC12EP vs V62/03669-01XA |