TMS320C6701GJC120
vs
TMSC6701GJC16719V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
HBGA,
|
BGA-352
|
Pin Count |
352
|
352
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
22
|
Barrel Shifter |
NO
|
NO
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
120 MHz
|
166.67 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B352
|
S-PBGA-B352
|
Length |
35 mm
|
35 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
352
|
352
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HBGA
|
HBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
3.46 V
|
1.99 V
|
Supply Voltage-Min |
3.14 V
|
1.81 V
|
Supply Voltage-Nom |
3.3 V
|
1.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Date Of Intro |
|
1999-02-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Bit Size |
|
32
|
Integrated Cache |
|
YES
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
4
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
4
|
Number of Timers |
|
2
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
BGA352,26X26,50
|
Peak Reflow Temperature (Cel) |
|
220
|
RAM (words) |
|
16384
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare TMS320C6701GJC120 with alternatives
Compare TMSC6701GJC16719V with alternatives