Part Details for TMS320C6201BGJC-167 by Texas Instruments
Overview of TMS320C6201BGJC-167 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6201BGJC-167
TMS320C6201BGJC-167 CAD Models
TMS320C6201BGJC-167 Part Data Attributes:
|
TMS320C6201BGJC-167
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6201BGJC-167
Texas Instruments
32-BIT, 167MHz, OTHER DSP, PBGA352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HBGA, BGA352,26X26,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6201BGJC-167
This table gives cross-reference parts and alternative options found for TMS320C6201BGJC-167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6201BGJC-167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6201GGP-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6201GGP-167 |
SM320C6701GJCA12EP | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6201BGJC-167 vs SM320C6701GJCA12EP |
TMS320C6701GJCA120 | C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6701GJCA120 |
SM320C6201GJCA20EP | Enhanced product C6201 fixed point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6201BGJC-167 vs SM320C6201GJCA20EP |
TMS320C6201BGJL-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6201BGJL-167 |
V62/04606-01XA | Enhanced product C6201 fixed point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6201BGJC-167 vs V62/04606-01XA |
TMS320C6701GJC167 | Floating-Point Digital Signal Processor 352-FCBGA 0 to 0 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6701GJC167 |
V62/03669-01XA | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6201BGJC-167 vs V62/03669-01XA |
TMS320C6201GGPA-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6201GGPA-167 |
TMS320C6701GJCA167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6201BGJC-167 vs TMS320C6701GJCA167 |