Part Details for TMC2011AB2C by Fairchild Semiconductor Corporation
Overview of TMC2011AB2C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2011AB2C
TMC2011AB2C CAD Models
TMC2011AB2C Part Data Attributes:
|
TMC2011AB2C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2011AB2C
Fairchild Semiconductor Corporation
Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for TMC2011AB2C
This table gives cross-reference parts and alternative options found for TMC2011AB2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2011AB2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L10C11DMB30 | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | TMC2011AB2C vs L10C11DMB30 |
TMC2011AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | TMC2011AB2C vs TMC2011AB2C |
5962-9679301MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | LOGIC Devices Inc | TMC2011AB2C vs 5962-9679301MLA |
5962-8944601LA | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | TMC2011AB2C vs 5962-8944601LA |
TMC2011AN2C | Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 | Raytheon Semiconductor | TMC2011AB2C vs TMC2011AN2C |
5962-8944601LX | Pipeline Register, 8-Bit, CMOS, CDIP24 | TRW Inc | TMC2011AB2C vs 5962-8944601LX |
TMC2011B2V | Shift Register, 18-Bit, CMOS, CDIP24 | TRW Inc | TMC2011AB2C vs TMC2011B2V |
TMC2011B2C | Shift Register, 18-Bit, CMOS, CDIP24 | TRW Inc | TMC2011AB2C vs TMC2011B2C |
L10C11CM30 | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | TMC2011AB2C vs L10C11CM30 |
5962-8944601LX | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | TMC2011AB2C vs 5962-8944601LX |