Part Details for TMC2011B2V by TRW Inc
Overview of TMC2011B2V by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC2011B2V
TMC2011B2V CAD Models
TMC2011B2V Part Data Attributes
|
TMC2011B2V
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2011B2V
TRW Inc
Shift Register, 18-Bit, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Max Frequency@Nom-Sup | 28000000 Hz | |
Number of Bits | 18 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TMC2011B2V
This table gives cross-reference parts and alternative options found for TMC2011B2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2011B2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2011AN2C | Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 | Raytheon Semiconductor | TMC2011B2V vs TMC2011AN2C |
TMC2011B2C | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | TMC2011B2V vs TMC2011B2C |
TMC2011AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | TMC2011B2V vs TMC2011AB2C |
5962-9679301MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | LOGIC Devices Inc | TMC2011B2V vs 5962-9679301MLA |
TMC2011B2C | Shift Register, 18-Bit, CMOS, CDIP24 | TRW Inc | TMC2011B2V vs TMC2011B2C |
5962-8944601LX | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | TMC2011B2V vs 5962-8944601LX |