Filter Your Search
1 - 9 of 9 results
|
TMC2011AB2C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2011AB2C
MaxLinear Inc
|
Check for Price | Contact Manufacturer | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | LG-MAX | NO | NO | 30 mA | 5.25 V | 4.75 V | R-GDIP-T24 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.51 mm | MAXLINEAR INC | , | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
TMC2011AB2C1
MaxLinear Inc
|
Check for Price | Contact Manufacturer | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | LG-MAX | NO | NO | 40 mA | 5.25 V | 4.75 V | R-GDIP-T24 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.51 mm | MAXLINEAR INC | , | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
TMC2011AB2C1
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, PIPELINE REGISTER | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TMC2011AB2C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2011AB2C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown | ||||||||||||||
|
TMC2011AB2C
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, PIPELINE REGISTER | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TMC2011AB2C1
Rochester Electronics LLC
|
Check for Price | Active | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | COMMERCIAL | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERDIP-24 | 24 | unknown | |||||||||||
|
TMC2011AB2C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-24 | unknown |