Part Details for 5962-9679301MLA by LOGIC Devices Inc
Overview of 5962-9679301MLA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9679301MLA
5962-9679301MLA CAD Models
5962-9679301MLA Part Data Attributes
|
5962-9679301MLA
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9679301MLA
LOGIC Devices Inc
Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for 5962-9679301MLA
This table gives cross-reference parts and alternative options found for 5962-9679301MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679301MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2011AN2C | Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 | Raytheon Semiconductor | 5962-9679301MLA vs TMC2011AN2C |
TMC2011B2C | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | 5962-9679301MLA vs TMC2011B2C |
TMC2011AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 5962-9679301MLA vs TMC2011AB2C |
TMC2011B2C | Shift Register, 18-Bit, CMOS, CDIP24 | TRW Inc | 5962-9679301MLA vs TMC2011B2C |
5962-8944601LX | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | 5962-9679301MLA vs 5962-8944601LX |