Part Details for TDA4601 by Infineon Technologies AG
Overview of TDA4601 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA4601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 633 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 9 Pin, Plastic, SIP | 506 |
|
$1.8870 / $3.0600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 9 Pin, Plastic, SIP | 3 |
|
$5.6800 / $8.5200 | Buy Now |
Part Details for TDA4601
TDA4601 CAD Models
TDA4601 Part Data Attributes
|
TDA4601
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4601
Infineon Technologies AG
Switching Controller, Voltage-mode, 1.5A, 70kHz Switching Freq-Max, BIPolar, PSFM9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , SIP9,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TDA4601
This table gives cross-reference parts and alternative options found for TDA4601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4601 | 1.5A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PSFM9, PLASTIC, SIP-9 | STMicroelectronics | TDA4601 vs TDA4601 |
TDA4601 | Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 | Siemens | TDA4601 vs TDA4601 |