Datasheets
TDA4605-2 by:

Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8

Part Details for TDA4605-2 by Infineon Technologies AG

Overview of TDA4605-2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for TDA4605-2

TDA4605-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA4605-2 Part Data Attributes:

TDA4605-2 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TDA4605-2 Infineon Technologies AG Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Input Voltage-Max 15.5 V
Input Voltage-Min 7.5 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 10 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for TDA4605-2

This table gives cross-reference parts and alternative options found for TDA4605-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4605-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA4605-2 Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 Siemens TDA4605-2 vs TDA4605-2
Part Number Description Manufacturer Compare
TDA4605-2 Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 Siemens TDA4605-2 vs TDA4605-2
TEA2262 1.5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 STMicroelectronics TDA4605-2 vs TEA2262
ICE2QS03 Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Infineon Technologies AG TDA4605-2 vs ICE2QS03
TDA4605-3 Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG TDA4605-2 vs TDA4605-3
TDA16846 Power Factor Controller, Voltage-mode, 0.1A, 98kHz Switching Freq-Max, BIPolar, PDIP14, PLASTIC, DIP-14 Infineon Technologies AG TDA4605-2 vs TDA16846
TDA4605-3 Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 Siemens TDA4605-2 vs TDA4605-3
TDA4601 Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 Siemens TDA4605-2 vs TDA4601
ICE2QS03GHUMA1 Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TDA4605-2 vs ICE2QS03GHUMA1
TEA2018A 1A SWITCHING CONTROLLER, 30kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 STMicroelectronics TDA4605-2 vs TEA2018A
ICE2QS03G Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TDA4605-2 vs ICE2QS03G

TDA4605-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA4605-2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA4605-2 by Infineon Technologies AG

  • Please alert me when TDA4605-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA4605-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA4605-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA4605-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA4605-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA4605-2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: