Part Details for TDA4601 by Siemens
Overview of TDA4601 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA4601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 9 Pin, Plastic, SIP | 1 |
|
$3.0600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA4601
TDA4601 CAD Models
TDA4601 Part Data Attributes:
|
TDA4601
Siemens
Buy Now
Datasheet
|
Compare Parts:
TDA4601
Siemens
Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SIEMENS | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.8 V | |
JESD-30 Code | R-PSIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 160 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TDA4601
This table gives cross-reference parts and alternative options found for TDA4601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4605-2 | Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | Siemens | TDA4601 vs TDA4605-2 |
TEA2262 | 1.5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | STMicroelectronics | TDA4601 vs TEA2262 |
ICE2QS03 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4601 vs ICE2QS03 |
TDA4605-2 | Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4601 vs TDA4605-2 |
TDA4605-3 | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4601 vs TDA4605-3 |
TDA16846 | Power Factor Controller, Voltage-mode, 0.1A, 98kHz Switching Freq-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | TDA4601 vs TDA16846 |
TDA4605-3 | Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | Siemens | TDA4601 vs TDA4605-3 |
ICE2QS03GHUMA1 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TDA4601 vs ICE2QS03GHUMA1 |
TEA2018A | 1A SWITCHING CONTROLLER, 30kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | STMicroelectronics | TDA4601 vs TEA2018A |
ICE2QS03G | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TDA4601 vs ICE2QS03G |