Part Details for TEA2018A by STMicroelectronics
Overview of TEA2018A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TEA2018A
TEA2018A CAD Models
TEA2018A Part Data Attributes:
|
TEA2018A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2018A
STMicroelectronics
1A SWITCHING CONTROLLER, 30kHz SWITCHING FREQ-MAX, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO NEEDS A NEGATIVE INPUT FROM -1 TO -5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 30 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TEA2018A
This table gives cross-reference parts and alternative options found for TEA2018A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2018A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4605-2 | Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | Siemens | TEA2018A vs TDA4605-2 |
TEA2262 | 1.5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | STMicroelectronics | TEA2018A vs TEA2262 |
ICE2QS03 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | TEA2018A vs ICE2QS03 |
TDA4605-2 | Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TEA2018A vs TDA4605-2 |
TDA4605-3 | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TEA2018A vs TDA4605-3 |
TDA16846 | Power Factor Controller, Voltage-mode, 0.1A, 98kHz Switching Freq-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | TEA2018A vs TDA16846 |
TDA4605-3 | Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | Siemens | TEA2018A vs TDA4605-3 |
TDA4601 | Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 | Siemens | TEA2018A vs TDA4601 |
ICE2QS03GHUMA1 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TEA2018A vs ICE2QS03GHUMA1 |
ICE2QS03G | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TEA2018A vs ICE2QS03G |