Datasheets
TDA4601 by:

1.5A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PSFM9, PLASTIC, SIP-9

Part Details for TDA4601 by STMicroelectronics

Overview of TDA4601 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TDA4601

Part # Distributor Description Stock Price Buy
Bristol Electronics   380
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 9 Pin, Plastic, SIP 304
  • 1 $3.0600
  • 34 $2.0400
  • 124 $1.8870
$1.8870 / $3.0600 Buy Now

Part Details for TDA4601

TDA4601 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA4601 Part Data Attributes:

TDA4601 STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA4601 STMicroelectronics 1.5A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PSFM9, PLASTIC, SIP-9
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SFM
Package Description PLASTIC, SIP-9
Pin Count 9
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 18 V
Input Voltage-Min 7.8 V
Input Voltage-Nom 10 V
JESD-30 Code R-PSFM-T9
JESD-609 Code e0
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP9,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 70 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for TDA4601

This table gives cross-reference parts and alternative options found for TDA4601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA4601 Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 Siemens TDA4601 vs TDA4601
Part Number Description Manufacturer Compare
TDA4605-2 Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 Siemens TDA4601 vs TDA4605-2
TEA2262 1.5A SWITCHING CONTROLLER, 150kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 STMicroelectronics TDA4601 vs TEA2262
ICE2QS03 Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Infineon Technologies AG TDA4601 vs ICE2QS03
TDA4605-2 Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG TDA4601 vs TDA4605-2
TDA4605-3 Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG TDA4601 vs TDA4605-3
TDA16846 Power Factor Controller, Voltage-mode, 0.1A, 98kHz Switching Freq-Max, BIPolar, PDIP14, PLASTIC, DIP-14 Infineon Technologies AG TDA4601 vs TDA16846
TDA4605-3 Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 Siemens TDA4601 vs TDA4605-3
TDA4601 Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 Siemens TDA4601 vs TDA4601
ICE2QS03GHUMA1 Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TDA4601 vs ICE2QS03GHUMA1
TEA2018A 1A SWITCHING CONTROLLER, 30kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 STMicroelectronics TDA4601 vs TEA2018A

TDA4601 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA4601 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA4601 by STMicroelectronics

  • Please alert me when TDA4601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA4601 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA4601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA4601 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA4601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA4601 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: