Filter Your Search
1 - 10 of 11 results
|
TDA4601
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 4.2 V | 18 V | 1.5 A | 160 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PSFM-T9 | e0 | Not Qualified | 85 °C | -15 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA4601B
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 70 kHz | VOLTAGE-MODE | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -15 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | |||||||||||||||||
|
TDA4601
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 15 V | 4.2 V | 18 V | 1.5 A | 160 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | OTHER | R-PSFM-T9 | e0 | Not Qualified | 85 °C | -15 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | , SIP9,.1TB | ||||||||
|
TDA4601
Infineon Technologies AG
|
Check for Price | Obsolete | 10 V | 18 V | 7.8 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T9 | Not Qualified | 70 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | , SIP9,.1TB | ||||||||||||||
|
TDA4601B
STMicroelectronics
|
Check for Price | No | Obsolete | 10 V | 18 V | 7.8 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | DIP | 18 | ||||||
|
TDA4601D
Baneasa SA
|
Check for Price | Obsolete | 18 V | 7.8 V | NO | SINGLE | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BANEASA S A | unknown | EAR99 | 8542.39.00.01 | DIP, | DIP | 18 | |||||||||||||||||||
|
TDA4601
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 70 kHz | VOLTAGE-MODE | BIPOLAR | OTHER | e0 | Not Qualified | 85 °C | -15 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , SIP9,.1TB | ||||||||||||||||||||||||
|
TDA4601
STMicroelectronics
|
Check for Price | No | Obsolete | 10 V | 18 V | 7.8 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSFM-T9 | e0 | Not Qualified | 85 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, SIP-9 | SFM | 9 | |||||||||
|
TDA4601B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 70 kHz | VOLTAGE-MODE | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -15 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | |||||||||||||||||
|
TDA4601-D
Infineon Technologies AG
|
Check for Price | Obsolete | NO | 70 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 |