Part Details for TC14433AELI by Microchip Technology Inc
Overview of TC14433AELI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC14433AELI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0322
|
Newark | Adc, Dual-Slope, 1 Func, 1 Channel, Serial Access, Cmos, Pqcc28 Rohs Compliant: Yes |Microchip TC14433AELI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $20.1600 | Buy Now |
DISTI #
TC14433AELI-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 28PLCC Min Qty: 39 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.2600 | Buy Now |
DISTI #
579-TC14433AELI
|
Mouser Electronics | LED Display Drivers 3-1/2 Digit A/D BCD RoHS: Compliant | 0 |
|
$17.5100 / $23.1200 | Order Now |
DISTI #
TC14433AELI
|
Microchip Technology Inc | 3-1/2 Digit A/D, BCD, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
468 Alternates Available |
|
$13.4800 / $23.1200 | Buy Now |
DISTI #
70569544
|
RS | IC ADC 3 1/2 DIGIT 28PLCC | Microchip Technology Inc. TC14433AELI RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 / $22.3600 | RFQ |
|
Future Electronics | TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 39 Container: Tube | 0Tube |
|
$17.1700 / $17.5000 | Buy Now |
|
Onlinecomponents.com | 1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC - Tube RoHS: Compliant |
27 Partner Stock 663 Factory Stock |
|
$10.6600 / $13.5800 | Buy Now |
|
Ameya Holding Limited | TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-28 | 468 |
|
RFQ | |
|
NAC | 3-1/2 Digit A/D, BCD - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 39 Container: Tube | 546 |
|
$10.7000 / $12.9000 | Buy Now |
DISTI #
TC14433AELI
|
Avnet Silica | ADC Single Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC Tube (Alt: TC14433AELI) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC14433AELI
TC14433AELI CAD Models
TC14433AELI Part Data Attributes:
|
TC14433AELI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433AELI
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | -0.2 V | |
Conversion Time-Max | 250000 µs | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.505 mm |
Alternate Parts for TC14433AELI
This table gives cross-reference parts and alternative options found for TC14433AELI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433AELI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC14433AELI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC28 | Teledyne Technologies Inc | TC14433AELI vs TC14433AELI |
TC14433AELI713 | 3-1/2 Digit A/D, BCD, -40C to +85C, 28-PLCC, T/R | Microchip Technology Inc | TC14433AELI vs TC14433AELI713 |
TC14433ATELI | 1-CH DUAL-SLOPE ADC, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433AELI vs TC14433ATELI |